9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Amphenol Communications Solutions Conan® Lite 1.00 mm Connectors | First Look

10162581-3134109LF

DigiKey Part Number
609-10162581-3134109LFTR-ND - Tape & Reel (TR)
609-10162581-3134109LFCT-ND - Cut Tape (CT)
609-10162581-3134109LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10162581-3134109LF
Description
CONAN LITE RECEPTACLE, 9 POSITIO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10162581-3134109LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
9
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 6mm, 7mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.46000$9.46
10$8.05200$80.52
100$6.84250$684.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.90829$4,726.63
1,600$5.62636$9,002.18
2,400$5.46769$13,122.46
4,000$5.27423$21,096.92
5,600$5.15055$28,843.08
8,000$5.02267$40,181.36
Manufacturers Standard Package