
10161663-001LF | |
|---|---|
DigiKey Part Number | 609-10161663-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10161663-001LF |
Description | PVCRIMPED LEAD WITH TIN PLATED T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Jumper Lead Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | - | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.58800 | $75.88 |
| 25 | $7.11000 | $177.75 |
| 50 | $6.76960 | $338.48 |
| 100 | $6.44570 | $644.57 |
| 250 | $6.04116 | $1,510.29 |
| 500 | $5.75274 | $2,876.37 |
| 1,000 | $5.47807 | $5,478.07 |
| 2,500 | $5.13508 | $12,837.70 |





