
10160855-24GLF | |
|---|---|
DigiKey Part Number | 609-10160855-24GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10160855-24GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI PL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10160855-24GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.70400 | $77.04 |
| 25 | $7.22160 | $180.54 |
| 50 | $6.87480 | $343.74 |
| 200 | $6.23395 | $1,246.79 |
| 400 | $5.93613 | $2,374.45 |
| 600 | $5.76862 | $3,461.17 |
| 1,000 | $5.56423 | $5,564.23 |
| 2,600 | $5.20152 | $13,523.95 |

