
10159684-06GLF | |
|---|---|
DigiKey Part Number | 609-10159684-06GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159684-06GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI RE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159684-06GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.04200 | $30.42 |
| 25 | $2.84800 | $71.20 |
| 50 | $2.71300 | $135.65 |
| 100 | $2.58320 | $258.32 |
| 250 | $2.42072 | $605.18 |
| 500 | $2.30498 | $1,152.49 |
| 1,000 | $2.19489 | $2,194.89 |
| 2,500 | $2.05738 | $5,143.45 |

