
10159684-04GLF | |
---|---|
DigiKey Part Number | 609-10159684-04GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159684-04GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159684-04GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.30700 | $23.07 |
25 | $2.16440 | $54.11 |
50 | $2.06260 | $103.13 |
100 | $1.96330 | $196.33 |
300 | $1.81653 | $544.96 |
600 | $1.72965 | $1,037.79 |
1,200 | $1.64699 | $1,976.39 |
2,700 | $1.55531 | $4,199.34 |