Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159387-002

DigiKey Part Number
609-10159387-002-ND
Manufacturer
Manufacturer Product Number
10159387-002
Description
MINITEK PWR 3.0, HAND CRIMP TOOL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Amphenol ICC (FCI)
Tool Type Feature
Terminator
Series
For Use With/Related Products
Rectangular Contacts
Packaging
Bulk
Wire Gauge or Range - AWG
16-20 AWG
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,609.59000$6,609.59
5$6,127.10600$30,635.53
10$5,930.55400$59,305.54
Manufacturers Standard Package