
10159026-1012LF | |
---|---|
DigiKey Part Number | 609-10159026-1012LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159026-1012LF |
Description | 0.8MM PITCH HSG WITH PEG-1015902 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159026-1012LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.39800 | $23.98 |
25 | $2.24640 | $56.16 |
50 | $2.13980 | $106.99 |
100 | $2.03800 | $203.80 |
250 | $1.90988 | $477.47 |
500 | $1.81874 | $909.37 |
1,000 | $1.73178 | $1,731.78 |
2,500 | $1.62325 | $4,058.12 |