
10157551-0P10LF | |
---|---|
DigiKey Part Number | 609-10157551-0P10LFTR-ND - Tape & Reel (TR) 609-10157551-0P10LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10157551-0P10LF |
Description | MINITEK MULTIPITCH 1.25MM RECEPT |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10157551-0P10LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |