
10157375-12101LF | |
|---|---|
DigiKey Part Number | 609-10157375-12101LFTR-ND - Tape & Reel (TR) 609-10157375-12101LFCT-ND - Cut Tape (CT) 609-10157375-12101LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10157375-12101LF |
Description | 1.0MM PITCH, HEADER, RIG-HT ANGL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10157375-12101LF Models |
Category | Insulation Height 0.122" (3.10mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.71900 | $47.19 |
| 100 | $4.00720 | $400.72 |
| 500 | $3.57652 | $1,788.26 |
| 1,000 | $3.40576 | $3,405.76 |
| 5,000 | $3.04013 | $15,200.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.85813 | $34,297.56 |
| 24,000 | $2.72184 | $65,324.16 |

