
10156981 | |
|---|---|
DigiKey Part Number | 609-10156981-ND |
Manufacturer | |
Manufacturer Product Number | 10156981 |
Description | OCP ORV3 AC INPUT RIGHT-ANGLE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 7 position 0.331" (8.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156981 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Blue |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.02000 | $280.02 |
| 10 | $238.02100 | $2,380.21 |
| 25 | $223.11840 | $5,577.96 |
| 50 | $212.47320 | $10,623.66 |
| 112 | $200.73009 | $22,481.77 |
| 336 | $185.77753 | $62,421.25 |





