10156852-2220LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10156852-2220LF

DigiKey Part Number
609-10156852-2220LFTR-ND - Tape & Reel (TR)
609-10156852-2220LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10156852-2220LF
Description
MINITEK PWR 4.2 , PLUG TERMINAL,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10156852-2220LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
25$0.25280$6.32
50$0.24140$12.07
100$0.22990$22.99
250$0.21544$53.86
500$0.20528$102.64
1,000$0.19534$195.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17713$708.52
8,000$0.16865$1,349.20
12,000$0.16389$1,966.68
20,000$0.15809$3,161.80
28,000$0.15437$4,322.36
40,000$0.15053$6,021.20
100,000$0.14111$14,111.00
200,000$0.13437$26,874.00
400,000$0.12796$51,184.00
Manufacturers Standard Package