



10156614-1300LF | |
|---|---|
DigiKey Part Number | 609-10156614-1300LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156614-1300LF |
Description | CONN BOARD-IN HSG 13POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156614-1300LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.78560 | $44.64 |
| 50 | $1.69860 | $84.93 |
| 100 | $1.61800 | $161.80 |
| 250 | $1.51636 | $379.09 |
| 500 | $1.44386 | $721.93 |
| 1,000 | $1.37480 | $1,374.80 |
| 3,000 | $1.27217 | $3,816.51 |

