
10155520-A008LF | |
|---|---|
DigiKey Part Number | 609-10155520-A008LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155520-A008LF |
Description | MICROSPACEXS 1.27MM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Header Black |
Datasheet | Datasheet |
EDA/CAD Models | 10155520-A008LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.70000 | $17.70 |
| 10 | $15.06900 | $150.69 |
| 100 | $12.80390 | $1,280.39 |
| 500 | $11.42924 | $5,714.62 |
| 2,400 | $10.23215 | $24,557.16 |
| 7,200 | $9.46978 | $68,182.42 |











