10155500-A102KLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155500-A102KLF

DigiKey Part Number
609-10155500-A102KLFTR-ND - Tape & Reel (TR)
609-10155500-A102KLFCT-ND - Cut Tape (CT)
609-10155500-A102KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10155500-A102KLF
Description
MICROSPACEXS UNSEALED 1.27MM CRI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
10155500-A102KLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.382" (9.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
4A
Voltage Rating
48V
Mated Stacking Heights
-
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.28000$6.28
10$5.35200$53.52
100$4.54590$454.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240$4.27300$1,025.52
480$4.06888$1,953.06
720$3.95393$2,846.83
1,200$3.81389$4,576.67
1,680$3.72440$6,256.99
2,400$3.63186$8,716.46
6,000$3.40454$20,427.24
12,000$3.24215$38,905.80
24,000$3.08758$74,101.92
Manufacturers Standard Package