
10155470-A014LF | |
---|---|
DigiKey Part Number | 609-10155470-A014LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155470-A014LF |
Description | MICROSPACE 1.27-10155470 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155470-A014LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.84000 | $27.84 |
10 | $23.68100 | $236.81 |
25 | $22.19920 | $554.98 |
50 | $21.13840 | $1,056.92 |
100 | $20.12840 | $2,012.84 |
250 | $18.86756 | $4,716.89 |
500 | $17.96714 | $8,983.57 |
1,600 | $16.55230 | $26,483.68 |
3,200 | $15.76309 | $50,441.89 |