10155244-08111LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.38138
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 1,647
Unit Price: $1.15000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155244-08111LF

DigiKey Part Number
609-10155244-08111LF-ND
Manufacturer
Manufacturer Product Number
10155244-08111LF
Description
HSG 1.25MM NY66-10155244-08111LF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97700$9.77
25$0.91320$22.83
50$0.86880$43.44
100$0.82680$82.68
250$0.77512$193.78
500$0.73784$368.92
1,000$0.70262$702.62
2,500$0.65852$1,646.30