
10154206-10021LF | |
|---|---|
DigiKey Part Number | 609-10154206-10021LFTR-ND - Tape & Reel (TR) 609-10154206-10021LFCT-ND - Cut Tape (CT) 609-10154206-10021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10154206-10021LF |
Description | FITMATE 0.8MM, RIGHT ANGLE HEADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.067" (1.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.97100 | $39.71 |
| 100 | $3.37080 | $337.08 |
| 500 | $3.00808 | $1,504.04 |
| 1,000 | $2.86445 | $2,864.45 |
| 5,000 | $2.55687 | $12,784.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17,500 | $2.34068 | $40,961.90 |
| 35,000 | $2.22908 | $78,017.80 |

