
10154206-04021LF | |
|---|---|
DigiKey Part Number | 609-10154206-04021LFTR-ND - Tape & Reel (TR) 609-10154206-04021LFCT-ND - Cut Tape (CT) 609-10154206-04021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10154206-04021LF |
Description | FITMATE 0.8MM HEADER RIGHT ANGLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10154206-04021LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.067" (1.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $2.21100 | $22.11 |
| 100 | $1.87810 | $187.81 |
| 500 | $1.67592 | $837.96 |
| 1,000 | $1.59572 | $1,595.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.46065 | $5,112.27 |
| 7,000 | $1.39092 | $9,736.44 |
| 10,500 | $1.35170 | $14,192.85 |
| 17,500 | $1.30386 | $22,817.55 |
| 24,500 | $1.27330 | $31,195.85 |
| 35,000 | $1.24167 | $43,458.45 |




