
10153892-3110LF | |
---|---|
DigiKey Part Number | 609-10153892-3110LF-ND |
Manufacturer | |
Manufacturer Product Number | 10153892-3110LF |
Description | CONN RECEPTACLE USB 3.0 |
Customer Reference | |
Detailed Description | Connector Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Number of Contacts | - | |
Gender | - | |
Specifications | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
10 | $16.36500 | $163.65 |
25 | $15.33480 | $383.37 |
50 | $14.60240 | $730.12 |
100 | $13.90450 | $1,390.45 |
300 | $12.86690 | $3,860.07 |
500 | $12.57826 | $6,289.13 |