
10153890-3120LF | |
---|---|
DigiKey Part Number | 609-10153890-3120LF-ND |
Manufacturer | |
Manufacturer Product Number | 10153890-3120LF |
Description | CONN RECEPTACLE USB 3.0 |
Customer Reference | |
Detailed Description | Connector Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Number of Contacts | - | |
Gender | - | |
Specifications | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $14.66500 | $146.65 |
25 | $13.74520 | $343.63 |
50 | $13.08840 | $654.42 |
100 | $12.46350 | $1,246.35 |
250 | $11.68260 | $2,920.65 |
500 | $11.12476 | $5,562.38 |
2,340 | $9.97742 | $23,347.16 |
4,680 | $9.50160 | $44,467.49 |