10153266-A40100LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 2,492
Unit Price: $65.12000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10153266-A40100LF

DigiKey Part Number
609-10153266-A40100LF-ND
Manufacturer
Manufacturer Product Number
10153266-A40100LF
Description
CONN PCI EXP FMALE 0.039 GOLD
Customer Reference
Detailed Description
Position Female Connector PCI Express™ Gold 0.039" (1.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
-
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
-
Features
-
Mounting Type
Board Edge, Straddle Mount
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes