
10152265-1301HF | |
|---|---|
DigiKey Part Number | 609-10152265-1301HFTR-ND - Tape & Reel (TR) 609-10152265-1301HFCT-ND - Cut Tape (CT) 609-10152265-1301HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10152265-1301HF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10152265-1301HF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.87400 | $98.74 |
| 100 | $8.39090 | $839.09 |
| 500 | $7.48978 | $3,744.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.13215 | $7,132.15 |
| 2,000 | $6.79187 | $13,583.74 |
| 3,000 | $6.60036 | $19,801.08 |
| 5,000 | $6.36689 | $31,834.45 |
| 7,000 | $6.21763 | $43,523.41 |
| 10,000 | $6.06331 | $60,633.10 |











