10147520-144-THLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10147520-144-THLF
BergStak® FX10 0.50mm Board-to-Board Connectors | Datasheet Preview

10147520-144-THLF

DigiKey Part Number
609-10147520-144-THLFTR-ND - Tape & Reel (TR)
609-10147520-144-THLFCT-ND - Cut Tape (CT)
609-10147520-144-THLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10147520-144-THLF
Description
BERGSTAK FX10 0.5MM HEADER
Customer Reference
Detailed Description
144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10147520-144-THLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
144
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6mm
Height Above Board
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.31000$36.31
10$30.87200$308.72
25$28.93640$723.41
50$27.55280$1,377.64
100$26.23770$2,623.77
250$24.59460$6,148.65
* All Digi-Reel orders will add a $55.00 reeling fee.