
10147212-644406LF | |
|---|---|
DigiKey Part Number | 609-10147212-644406LFTR-ND - Tape & Reel (TR) 609-10147212-644406LFCT-ND - Cut Tape (CT) 609-10147212-644406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147212-644406LF |
Description | BERGSTAK SHIELDED 0.8MM REC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147212-644406LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 64 | Height Above Board 0.630" (16.00mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $24.97700 | $249.77 |
| 25 | $23.40840 | $585.21 |
| 50 | $22.29020 | $1,114.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | $20.77970 | $2,805.26 |
| 270 | $19.78793 | $5,342.74 |
| 405 | $19.22978 | $7,788.06 |
| 675 | $18.54929 | $12,520.77 |
| 945 | $18.11428 | $17,117.99 |
| 1,350 | $17.66441 | $23,846.95 |


