



10145891-0320J13LF | |
|---|---|
DigiKey Part Number | 609-6571-ND |
Manufacturer | |
Manufacturer Product Number | 10145891-0320J13LF |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10145891-0320J13LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Latches, Solder Retention | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.70000 | $29.70 |
| 10 | $25.26700 | $252.67 |
| 25 | $23.67920 | $591.98 |
| 50 | $22.54840 | $1,127.42 |
| 100 | $21.47150 | $2,147.15 |
| 250 | $20.12668 | $5,031.67 |
| 640 | $18.83530 | $12,054.59 |
| 1,280 | $17.93678 | $22,959.08 |
| 2,560 | $17.08151 | $43,728.67 |






