
10144667-123Y0LF | |
|---|---|
DigiKey Part Number | 609-10144667-123Y0LF-ND |
Manufacturer | |
Manufacturer Product Number | 10144667-123Y0LF |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10144667-123Y0LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Locking Ramp, Pick and Place, Solder Retention |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type PCI Express™ | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 164 | Contact Finish Thickness 30.0µin (0.76µm) |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $42.13239 | $84,264.78 |

