


10144518-101802LF | |
|---|---|
DigiKey Part Number | 609-5457-2-ND - Tape & Reel (TR) 609-5457-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144518-101802LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-101802LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm |
Number of Positions 100 | Height Above Board 0.185" (4.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $15.51400 | $155.14 |
| 25 | $14.54200 | $363.55 |
| 50 | $13.84660 | $692.33 |
| 100 | $13.18480 | $1,318.48 |
| 250 | $12.35856 | $3,089.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $11.55260 | $7,509.19 |
| 1,300 | $11.00138 | $14,301.79 |
| 1,950 | $10.69128 | $20,848.00 |
| 3,250 | $10.31313 | $33,517.67 |
| 4,550 | $10.07143 | $45,825.01 |
| 6,500 | $9.82137 | $63,838.90 |







