


10144518-081802LF | |
---|---|
DigiKey Part Number | 609-5453-2-ND - Tape & Reel (TR) 609-5453-1-ND - Cut Tape (CT) 609-5453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-081802LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-081802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $12.72700 | $127.27 |
25 | $11.92560 | $298.14 |
50 | $11.35740 | $567.87 |
100 | $10.81390 | $1,081.39 |
250 | $10.13664 | $2,534.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $9.26037 | $8,334.33 |
1,800 | $8.81852 | $15,873.34 |
2,700 | $8.56994 | $23,138.84 |
4,500 | $8.26682 | $37,200.69 |
6,300 | $8.07304 | $50,860.15 |
9,000 | $7.87268 | $70,854.12 |