10144518-061802LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10144518-061802LF
Amphenol ICC BergStak® Lite Board-to-Board Connectors | Digi-Key Daily

10144518-061802LF

DigiKey Part Number
609-5449-2-ND - Tape & Reel (TR)
609-5449-1-ND - Cut Tape (CT)
609-5449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10144518-061802LF
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10144518-061802LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$9.78800$97.88
25$9.17320$229.33
50$8.73320$436.66
100$8.31610$831.61
250$7.79520$1,948.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$7.12122$6,409.10
1,800$6.78137$12,206.47
2,700$6.59024$17,793.65
4,500$6.35710$28,606.95
6,300$6.20806$39,110.78
9,000$6.05395$54,485.55
Manufacturers Standard Package