


10144518-044802LF | |
|---|---|
DigiKey Part Number | 609-5448-2-ND - Tape & Reel (TR) 609-5448-1-ND - Cut Tape (CT) 609-5448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-044802LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-044802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.26900 | $72.69 |
| 25 | $6.81400 | $170.35 |
| 50 | $6.48760 | $324.38 |
| 100 | $6.17760 | $617.76 |
| 250 | $5.79056 | $1,447.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.44362 | $3,266.17 |
| 1,200 | $5.18371 | $6,220.45 |
| 1,800 | $5.03751 | $9,067.52 |
| 3,000 | $4.85918 | $14,577.54 |
| 4,200 | $4.74524 | $19,930.01 |
| 6,000 | $4.62741 | $27,764.46 |
| 15,000 | $4.33796 | $65,069.40 |






