


10144517-044802LF | |
|---|---|
DigiKey Part Number | 609-5432-2-ND - Tape & Reel (TR) 609-5432-1-ND - Cut Tape (CT) 609-5432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-044802LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-044802LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 40 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $14.97100 | $149.71 |
| 25 | $14.03240 | $350.81 |
| 50 | $13.36160 | $668.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $12.36407 | $1,854.61 |
| 300 | $11.77373 | $3,532.12 |
| 450 | $11.44178 | $5,148.80 |
| 750 | $11.03665 | $8,277.49 |
| 1,050 | $10.77776 | $11,316.65 |
| 1,500 | $10.51004 | $15,765.06 |







