
10144041-02011LF | |
|---|---|
DigiKey Part Number | 609-6320-2-ND - Tape & Reel (TR) 609-6320-1-ND - Cut Tape (CT) 609-6320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144041-02011LF |
Description | CONN HEADER SMD R/A 2POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144041-02011LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.069" (1.75mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Glow Wire Compliant, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.27500 | $42.75 |
| 100 | $3.63140 | $363.14 |
| 500 | $3.24076 | $1,620.38 |
| 1,000 | $3.08594 | $3,085.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.82481 | $9,886.83 |
| 7,000 | $2.69002 | $18,830.14 |
| 10,500 | $2.61419 | $27,448.99 |
| 17,500 | $2.52172 | $44,130.10 |
| 24,500 | $2.46262 | $60,334.19 |


