
10142708-04200LF | |
|---|---|
DigiKey Part Number | 609-5468-ND |
Manufacturer | |
Manufacturer Product Number | 10142708-04200LF |
Description | CONN HEADER VERT 4POS 5.7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142708-04200LF Models |
Category | Contact Length - Post 0.147" (3.73mm) |
Mfr | Insulation Height 0.583" (14.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0768290004 | Molex | 11,330 | WM11976-ND | $15.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $9.60300 | $96.03 |
| 25 | $8.99760 | $224.94 |
| 50 | $8.56680 | $428.34 |
| 100 | $8.15740 | $815.74 |
| 250 | $7.64632 | $1,911.58 |
| 500 | $7.28096 | $3,640.48 |
| 2,080 | $6.58431 | $13,695.36 |
| 4,160 | $6.27020 | $26,084.03 |


