
10142396-102KLF | |
---|---|
DigiKey Part Number | 609-10142396-102KLFTR-ND - Tape & Reel (TR) 609-10142396-102KLFCT-ND - Cut Tape (CT) 609-10142396-102KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142396-102KLF |
Description | HORIZONTAL HEADER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 10142396-102KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.343" (8.71mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $8.99900 | $89.99 |
100 | $7.64850 | $764.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | $7.14892 | $1,858.72 |
520 | $6.80756 | $3,539.93 |
780 | $6.61554 | $5,160.12 |
1,300 | $6.38134 | $8,295.74 |
1,820 | $6.23165 | $11,341.60 |
2,600 | $6.07687 | $15,799.86 |
6,500 | $5.69665 | $37,028.22 |
13,000 | $5.42504 | $70,525.52 |