


10142348-004LF | |
|---|---|
DigiKey Part Number | 609-10142348-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142348-004LF |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142348-004LF Models |
Category | Row Spacing 0.096" (2.43mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.42700 | $84.27 |
| 25 | $7.89600 | $197.40 |
| 50 | $7.51780 | $375.89 |
| 100 | $7.15760 | $715.76 |
| 250 | $6.70908 | $1,677.27 |
| 500 | $6.38860 | $3,194.30 |
| 1,000 | $6.08366 | $6,083.66 |
| 2,500 | $5.70286 | $14,257.15 |











