
10141995-001RLF | |
---|---|
DigiKey Part Number | 609-10141995-001RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10141995-001RLF |
Description | CONN SKT SODIMM 260POS SMD |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10141995-001RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.315" (8.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |