
10140125-640110LF | |
|---|---|
DigiKey Part Number | 609-10140125-640110LF-ND |
Manufacturer | |
Manufacturer Product Number | 10140125-640110LF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10140125-640110LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Locking Ramp |
Packaging Tray | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Termination Solder |
Card Type PCI Express™ | Contact Material Copper Alloy |
Gender Female | Color Black |
Number of Positions 64 | Flange Feature Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,430 | $101.38256 | $246,359.62 |

