Connector Header Through Hole 12 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10138980-1212LF

DigiKey Part Number
609-10138980-1212LF-ND
Manufacturer
Manufacturer Product Number
10138980-1212LF
Description
CONN PWR3.0 BMI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10138980-1212LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Insulation Height
0.457" (11.60mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide, Glow Wire Compliant
Number of Positions
Operating Temperature
-40°C ~ 150°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3,000$6.90899$20,726.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.