10138400-111141LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10138400-111141LF

DigiKey Part Number
609-5260-2-ND - Tape & Reel (TR)
609-5260-1-ND - Cut Tape (CT)
609-5260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10138400-111141LF
Description
CONN PLUG 41POS R/A SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
41 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10138400-111141LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
41
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.08000$17.08
10$14.50100$145.01
25$13.59400$339.85
50$12.94220$647.11
100$12.32390$1,232.39
250$11.55224$2,888.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.00060$5,500.30
1,000$10.47559$10,475.59
1,500$10.18022$15,270.33
2,500$9.82006$24,550.15
3,500$9.58989$33,564.62
5,000$9.35180$46,759.00
Manufacturers Standard Package