
10138400-111131LF | |
---|---|
DigiKey Part Number | 609-5259-2-ND - Tape & Reel (TR) 609-5259-1-ND - Cut Tape (CT) 609-5259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10138400-111131LF |
Description | CONN PLUG 31POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10138400-111131LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.67000 | $13.67 |
10 | $11.59900 | $115.99 |
25 | $10.87280 | $271.82 |
50 | $10.35420 | $517.71 |
100 | $9.85860 | $985.86 |
250 | $9.24124 | $2,310.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.79984 | $4,399.92 |
1,000 | $8.37976 | $8,379.76 |
1,500 | $8.14348 | $12,215.22 |
2,500 | $7.85537 | $19,638.42 |
3,500 | $7.67119 | $26,849.17 |
5,000 | $7.48071 | $37,403.55 |