Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm)
cms-photo-disclaimer

10137925-1812LF

cms-digikey-product-number
609-10137925-1812LF-ND
cms-manufacturer
cms-manufacturer-product-number
10137925-1812LF
cms-description
CONN PWR3.0 R/A SMT
cms-standard-lead-time
17 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Surface Mount, Right Angle 18 position 0.118" (3.00mm)
Datasheet
 Datasheet
cms-eda-cad-models
10137925-1812LF Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.290" (7.37mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600VAC/DC
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
QuantityUnit Pricecms-ext-price
3,000$14.69703$44,091.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.