10137867-1112LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10137867-1212LF

DigiKey Part Number
609-10137867-1212LF-ND
Manufacturer
Manufacturer Product Number
10137867-1212LF
Description
CONN PWR3.0 RA HEADER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10137867-1212LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.172" (4.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,400$8.44068$20,257.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.