



10137391-101PLF | |
---|---|
DigiKey Part Number | 609-5235-ND |
Manufacturer | |
Manufacturer Product Number | 10137391-101PLF |
Description | CONN HEADER 12POS PCB |
Customer Reference | |
Detailed Description | 12 Connector Header Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10137391-101PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header | |
Connector Style | - | |
Number of Positions | 12 | |
Number of Positions Loaded | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Paste | |
Contact Layout, Typical | - | |
Features | Board Guide, Led Lights, Shielded | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |