
10137305-084527LF | |
---|---|
DigiKey Part Number | 609-10137305-084527LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10137305-084527LF |
Description | CONN BRD TO BRD VT HDR |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |