
10137239-0010LF | |
---|---|
DigiKey Part Number | 609-5252-ND |
Manufacturer | |
Manufacturer Product Number | 10137239-0010LF |
Description | CONN IND MINI I PLG 8POS IDC STR |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 10137239-0010LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |