Parametric Equivalent
Parametric Equivalent

10136653-07GLF | |
|---|---|
DigiKey Part Number | 609-10136653-07GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10136653-07GLF |
Description | 10136653-07GLF-MTK 3.0 DR 7P REC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136653-07GLF Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10136653-07LF | Amphenol CS (FCI) | 0 | 609-10136653-07LF-ND | $0.82065 | Parametric Equivalent |
| 0436450700 | Molex | 21,659 | WM2405-ND | $7.23000 | Parametric Equivalent |
| 1445022-7 | TE Connectivity AMP Connectors | 832 | A30263-ND | $4.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.85464 | $12,819.60 |




