
10135356-0302J11LF | |
|---|---|
DigiKey Part Number | 2266-10135356-0302J11LF-ND |
Manufacturer | |
Manufacturer Product Number | 10135356-0302J11LF |
Description | CONN SKT DIMM 288POS SMD |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Features Latches, Solder Retention |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Card Thickness 0.055" (1.40mm) |
Connector Style DIMM | Color Blue |
Number of Positions 288 | Contact Finish Gold |
Memory Type DDR4 SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-309 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $14.25050 | $570.02 |
| 200 | $13.85910 | $2,771.82 |

