



10135177-02111LF | |
|---|---|
DigiKey Part Number | 609-10135177-02111LFTR-ND - Tape & Reel (TR) 609-10135177-02111LFCT-ND - Cut Tape (CT) 609-10135177-02111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10135177-02111LF |
Description | CONN RCPT 2POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10135177-02111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.254" (6.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $7.34300 | $73.43 |
| 100 | $6.23720 | $623.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.56720 | $2,783.60 |
| 1,000 | $5.30139 | $5,301.39 |
| 1,500 | $5.15187 | $7,727.80 |
| 2,500 | $4.96957 | $12,423.92 |
| 3,500 | $4.85300 | $16,985.50 |
| 5,000 | $4.73245 | $23,662.25 |
| 12,500 | $4.43644 | $55,455.50 |


