
10134214-000808CLF | |
|---|---|
DigiKey Part Number | 609-10134214-000808CLF-ND |
Manufacturer | |
Manufacturer Product Number | 10134214-000808CLF |
Description | HPCE BTB RAH 4LP8S-10134214-0008 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 (8 + 8 Power) Position Female Connector Non Specified - Dual Edge Gold, GXT™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 4; 4 | Operating Temperature -40°C ~ 125°C |
Number of Positions 16 (8 + 8 Power) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,344 | $74.71392 | $100,415.51 |

