Similar

10132797-061110LF | |
|---|---|
DigiKey Part Number | 10132797-061110LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132797-061110LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-061110LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 3mm |
Number of Positions 60 | Height Above Board 0.091" (2.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 145046060130868+ | KYOCERA AVX | 0 | 478-145046060130868+-ND | $9.73405 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,800 | $7.95118 | $54,068.02 |



